text.skipToContent text.skipToNavigation

Référence fabricant

MIC4124YML-TR

MIC4124 Series 20 V 2.5 Ω 3 A Dual Non Inverting Low Side Mosfet Driver - MLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC4124YML-TR - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.3Ω
Peak Output Current: 3A
Supply Voltage-Max: 20V
Style d'emballage :  MLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC4124YML TR is a dual non-inverting low side MOSFET driver, available in surface mount MLF-8 package.

This device is capable of giving reliable service in more demanding electrical environments than their predecessors. It will not latch under any conditions within their power and voltage ratings and can survive up to 5 V of noise spiking, of either polarity, on the ground pin.

Features:

  • Reliable, low-power bipolar/CMOS/DMOS construction
  • Latch-up protected to >200 mA reverse current
  • Logic input withstands swing to –5 V
  • High 3 A-peak output current
  • Wide 4.5V to 20V operating range
  • Drives 1800 pF capacitance in 25 ns
  • Short <50 ns typical delay time
  • Delay times consistent with in supply voltage change
  • Matched rise and fall times
  • TTL logic input independent of supply voltage
  • Low equivalent 6pF input capacitance
  • Low supply current
    • 3.5mA with logic-1 input
    • 350μA with logic-0 input
  • Low 2.3Ω typical output impedance
  • Output voltage swings within 25 mV of ground or VS
  • ‘426/7/8-, ‘1426/7/8-, ‘4426/7/8-compatible pinout
  • Inverting, noninverting, and differential configurations
  • Exposed backside pad packaging reduces heat
    • ePAD SOIC-8L (θJA = 58 °C/W)
    • 4 mm x 4 mm MLF-8L (θJA = 45 °C/W)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
8 700,00 $
USD
Quantité
Prix unitaire
5 000+
$1.74
Product Variant Information section