Référence fabricant
FDA215STR
Optical Coupling 3750Vrms 1.2V -40°C ~ 85°C Gate Driver
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel | ||||||||||
| Code de date: | |||||||||||
Littelfuse FDA215STR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
As an update to our previous communication from January 12th, 2023, Littelfuse would like to provide further information. Littelfuse is resuming the production of additional part numbers listed in the Appendix 1, using an alternative, qualified material. Littelfuse issued a separate PCN EIC-1115, and there will be no form, fit or function changes. The situation for the remaining part numbers, listed in Appendix 2, remains the same as previously communicated on January 12th, 2023. Littelfuse's teams are working with high priority on the technical details and should be able to provide more information latest by the 3rd week of February 2023.
Unfortunately, Littelfuse must hereby inform you that Littelfuse is facing a supply chain issue for some of our Littelfuse products. Due to the mentioned supply chain issue, there will be a delay of delivery for these Littelfuse products. Littelfuse is currently evaluating any possible solutions with the utmost commitment and is expected to release the next update for the affected products in the second week of January 2023.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel