text.skipToContent text.skipToNavigation

Référence fabricant

NJM317F

NJM317 Series 40 V 1.5 A Adjustable 3 Terminal Positive Regulator - TO-220F

Modèle ECAD:
Nom du fabricant: Nisshinbo Micro Devices
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nisshinbo Micro Devices NJM317F - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 4.25V
Input Voltage-Max: 40V
Output Voltage Range: 1.25V to 37V
Output Voltage Fixed: 1.25V
Output Current-Max: 1.5A
Rated Power: 16W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 25mV
Load Regulation (%): 0.5%
Line Regulation (%): 0.04%
Style d'emballage :  TO-220FP (TO-220FPAB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
Linear regulators are Step-Down regulators only. There are 2 types of regulators, Shunt and series-pass regulators.

For IC linear voltage regulators, the regulator type determines the configuration of the pass device as well as the dropout voltage. Standard voltage regulators use an NPN Darlington configuration and have a dropout voltage between 1.5V and 2.2 V. Low dropout (LDO) regulators differ from standard regulators in that the pass device consists of a single PNP transistor.

Linear regulators provide significant advantages over switching regulators in simplicity, cost, and output noise.

The only difference between a 'normal' linear regulator and a LDO one is that, the LDO type can have a lower constant voltage-drop across the series-pass element.The NJM317 is adjustable 3-terminal positive voltage regulator IC.

It is capable of adjustment from typical 1.25V to 37V output voltage range with two resistors. It is capable of supplying in excess of 1.5A with heat sink.

The NJM317 is suitable for the power supply of VCR, CD player and others.

The New Japan Radio NJM317F PB FREE is a 1.5 Amp Positive Adjustable Voltage Regulator.  It comes in a 3 pin T0220 Bulk package.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
501,00 $
USD
Quantité
Prix unitaire
1 000
$0.501
2 000
$0.495
3 000
$0.491
4 000
$0.488
5 000+
$0.479
Product Variant Information section