text.skipToContent text.skipToNavigation

Référence fabricant

ISL8088IRZ

ISL8088 Series Dual 2.7 - 5.5 V 2.25 MHz 800 mA Buck Regulator - DFN-10

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL8088IRZ - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.75V to 5.5V
Output Current-Max: 800mA
Switching Frequency-Max: 2.25MHz
Style d'emballage :  DFN-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL8088IRZ is a high efficiency dual synchronous step-down DC/DC regulator that can deliver up to 800 mA continuous output current per channel.

The supply voltage range of 2.75 V to 5.5 V allows the use of a single Li+ cell, three NiMH cells or a regulated 5 V input. The current mode control architecture enables very low duty cycle operation at high frequency with fast transient response and excellent loop stability.

Features:

  • Internal Current Mode Compensation
  • 100% Maximum Duty Cycle for Lowest Dropout
  • Selectable Forced PWM Mode and PFM Mode
  • External Synchronization up to 4 MHz
  • Start-up with Pre-biased Output
  • Soft-Stop Output Discharge During Disabled
  • Internal Digital Soft-Start - 2 ms
  • Power-Good (PG) Output with 1 ms Delay

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Test and Measurement Systems
  • Li-ion Battery Power Devices
  • Bar Code Readers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1470
Multiples de :
49
Total 
1 646,40 $
USD
Quantité
Prix unitaire
49
$1.13
980
$1.12
1 960
$1.11
2 450+
$1.10
Product Variant Information section