Manufacturer Part #
MP2363DN-LF-Z
MP2363 Series 27 V 3 A 415 KHz Surface Mount Step-Down Converter - SOIC-8N
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2363DN-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2363DN-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.75V to 27V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.92V to 21V |
| Switching Frequency-Max: | 415kHz |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount