text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP431BISNT1G

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi NCP431BISNT1G - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±0.5%
Rated Current: 0.04mA to 100mA
Rated Voltage: 2.5V to 36V
Temp Coefficient (ppm/C): 50ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$702.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.117
15,000
$0.116
30,000+
$0.113
Product Variant Information section