Référence fabricant
MIC6315-31D4UY-TR
MIC6315 Series 3.08 V 1.1 s Surface Mount Open Drain uP Reset Circuit - SOT-143
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-143 (TO-253-4) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2525 | ||||||||||
Microchip MIC6315-31D4UY-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Microchip has released a new Datasheet for the MIC6315 - Open-Drain Microprocessor Reset Circuit of devices. If you are using one of these devices please read the document located at MIC6315 - Open-Drain Microprocessor Reset Circuit.Notification Status: FinalDescription of Change:Corrected the part number ?MIC6315-29D3UY? in Table 4-1.Impacts to Data Sheet: See above detailsReason for Change: To improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 24 Nov 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Statut du produit:
Microchip MIC6315-31D4UY-TR - Caractéristiques techniques
| Type: | Power Supply Monitor |
| No of Outputs: | Single |
| Threshold Voltage: | 3.08|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 1500ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 15µA |
| Output Current: | 20mA |
| Power Dissipation: | 320mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Style d'emballage : | SOT-143 (TO-253-4) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-143 (TO-253-4)
Méthode de montage :
Surface Mount