text.skipToContent text.skipToNavigation

Référence fabricant

SMAZ20-13-F

SMAZ20-13 Series 1 W 20 V 200 mA Surface Mount Zener Diode - DO-214AC

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2438
Product Specification Section
Diodes Incorporated SMAZ20-13-F - Caractéristiques techniques
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 20V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMAZ20-13-F is a part of SMAZ20 Series 1 W 20 V 200 mA Surface Mount Zener Diode. It has an operating and storage temperature range -65 °C to +125 °C and it is available in DO-214AC Package.

Features:

  • 1.0 W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 5.1 V - 39 V Nominal Zener Voltage Range
  • Standard VZ Tolerance is ± 5%
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

View the Available SMAZ2x Series of Zener Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
278,50 $
USD
Quantité
Prix unitaire
5 000
$0.0557
10 000
$0.0547
15 000
$0.0542
20 000
$0.0538
25 000+
$0.0526
Product Variant Information section