Manufacturer Part #
V47ZA05P
ZA Series 38 VDC 30 V RMS 93 V Clamp 100 A 400 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Littelfuse V47ZA05P - Product Specification
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
Littelfuse V47ZA05P - Technical Attributes
Attributes Table
| Capacitance: | 400pF |
| Clamping Voltage-Max: | 93V |
| Peak Output Current: | 100A |
| Rated Voltage: | 38V |
| RMS Voltage-Max: | 30V |
| Varistor Voltage Range: | 42.3V to 51.7V |
| Current Rating: | 1mA |
| Energy: | 0.4J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,124
USA:
6,124
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.132
250
$0.13
1,000
$0.126
3,000
$0.124
12,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole