Référence fabricant
PBHV9050T,215
PBHV9050T Series 500 V 150 mA PNP Low VCEsat (BISS) Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Nexperia | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Nexperia PBHV9050T,215 - Spécifications du produit
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
Nexperia PBHV9050T,215 - Caractéristiques techniques
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 500V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 300mW |
| DC Current Gain-Min: | 80 |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PBHV9050T,215 is a part of PBHV9 series general purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-23 package.
Features:
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
Applications:
- Electronic ballasts
- LED driver for LED chain module
- LCD backlighting
- Automotive motor management
- Flyback converters
- Hook switch for wired telecom
- Switch Mode Power Supply
View the complete PBHV9 series of general purpose transistors
Pricing Section
Stock global :
0
États-Unis:
0
Délai d'usine :
N/A
Quantité
Prix unitaire
3 000
$0.22
6 000+
$0.215
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount