text.skipToContent text.skipToNavigation

Référence fabricant

STF6N95K5

TO 220 ISO FULL PACK IN LINE

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STF6N95K5 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 1.25Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 33ns
Rise Time: 12ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 16.4mm
Length: 10.4mm
Style d'emballage :  TO-220FP (TO-220FPAB)
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
900,00 $
USD
Quantité
Prix unitaire
50
$0.90
2 000
$0.89
3 000
$0.88
4 000
$0.875
5 000+
$0.86
Product Variant Information section