text.skipToContent text.skipToNavigation

Référence fabricant

STWA40N95K5

STWA40N95K5 Series 950V 0.130 Ohm 38 A N-Channel MDmesh™ K5 Power Mosfet-TO247-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STWA40N95K5 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 450|W
Qg Gate Charge: 93nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 38A
Turn-on Delay Time: 33.5ns
Turn-off Delay Time: 91.5ns
Rise Time: 51ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 21.1mm
Length: 15.8mm
Input Capacitance: 3300pF
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
600
Multiples de :
600
Total 
6 120,00 $
USD
Quantité
Prix unitaire
1
$10.71
10
$10.54
30
$10.46
125
$10.36
300+
$10.20
Product Variant Information section