text.skipToContent text.skipToNavigation

Référence fabricant

74HC139D,653

74HC Series 6 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2406
Product Specification Section
Nexperia 74HC139D,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Eight
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC139D,653 is a high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A.

The 74HC/HCT139 are high-speed, dual 2-to-4 line decoder/multiplexers. This device has two independent decoders, each accepting two binary weighted inputs (nA0 and nA1) and providing four mutually exclusive active LOW outputs (nY0 to nY3). Each decoder has an active LOW enable input (nE). When nE is HIGH, every output is forced HIGH. The enable can be used as the data input for a 1-to-4 demultiplexer application. The “139” is identical to the HEF4556 of the HE4000B family.

Features:

  • Demultiplexing capability
  • Two independent 2-to-4 decoders
  • Multifunction capability
  • Active LOW mutually exclusive outputs
  • Output capability standard
  • ICC category MSI

Applications:

  • Memory decoding or data-routing
  • Code conversion
Pricing Section
Stock global :
7 500
États-Unis:
7 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
492,50 $
USD
Quantité
Prix unitaire
2 500
$0.197
5 000
$0.195
7 500
$0.193
10 000+
$0.191
Product Variant Information section