text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G34GW,125

74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2535
Product Specification Section
Nexperia 74LVC2G34GW,125 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC2G34GW provides two buffers. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from –40 ? to +85 ? and –40 ? to +125 ?

View the 74LVC2G34 family of Buffers

Pricing Section
Stock global :
51 000
États-Unis:
51 000
Sur commande :Order inventroy details
213 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
327,00 $
USD
Quantité
Prix unitaire
3 000
$0.109
6 000
$0.108
9 000
$0.107
12 000
$0.106
15 000+
$0.105
Product Variant Information section