Référence fabricant
ZL30267LDG1
ZL30267: Quad Frequency Family 10 o/p 2 APLL Int EEPROM, QFN-56
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :260 par Tray | ||||||||||
| Code de date: | |||||||||||
Microchip ZL30267LDG1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the ZL30264-67 - 2 APLL, 6- or 10-Output Any-to-Any Clock Multiplier and Frequency Synthesizer of devices. If you are using one of these devices please read the document located at ZL30264-67 - 2 APLL, 6- or 10-Output Any-to-Any Clock Multiplier and Frequency Synthesizer.Description of Change:General Features: Updated PCIe compliance bullet to include Gen 7.0.Output Clock Features: Updated PCIe compliance bullet to include Gen 7.0.Table 7-12: Added values/info for PCIe Gen 7.0.Reason for Change: To improve productivity
Microchip has released a new Datasheet for the ZL30264-67 - 2 APLL, 6- or 10-Output Any-to-Any Clock Multiplier and Frequency Synthesizer of devices.Notification Status: FinalDescription of Change:General Features: Updated PCIe compliance bullet to include Gen 6.0.Output Clock Features: Updated PCIe compliance bullet to include Gen 6.0.Table 7-12: Added values/info for PCIe Gen 6.0.Impacts to Data Sheet: See above details.Reason for Change: To improve productivity.Change Implementation Status: CompleteDate Document Changes Effective: 15 Aug 2024
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
260 par Tray