text.skipToContent text.skipToNavigation

Référence fabricant

MX25L3206EZNI-12G

MX25L Series 3 V 32 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - WSON-8

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX25L3206EZNI-12G - Caractéristiques techniques
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Style d'emballage :  WSON-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MX25L3206EZNI-12G is a Part of MX25 Series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5V power-supply voltage. These products are offered in 4KB sectors and 64KB blocks structures for individual erase usage.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible  Mode 0 and Mode 3
  • 33,554,432 x 1 bit structure or 16,777,216 x 2 bits (Dual Output mode) structure
  • 1024 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 64 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
    •  Fast access time 86MHz serial clock
    •  Serial clock of Dual Output mode  80MHz
    •  Fast program time 1.4ms(typ) and 5ms(max)/page
    •  Byte program time 9us (typical)
    •  Fast erase time 60ms(typ) /sector ; 0.7s(typ) /block
  • Low Power Consumption
    •  Low active read current 25mA(max) at 86MHz
    •  Low active programming current 20mA (max)
    •  Low active erase current 20mA (max)
    •  Standby current 40uA (max)
    •  Deep power-down mode 5uA (typical)
  • Typical 100,000 erase/program cycles
  • 20 years of data retention

View the Complete MX25L Series of NOR Serials 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
570
Multiples de :
570
Total 
521,55 $
USD
Quantité
Prix unitaire
1
$1.04
30
$1.01
75
$0.985
200
$0.96
400+
$0.915
Product Variant Information section