text.skipToContent text.skipToNavigation

Référence fabricant

XMC4400F64F256ABXQMA1

XMC4000 Series 256 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon XMC4400F64F256ABXQMA1 - Caractéristiques techniques
Attributes Table
Family Name: XMC4400
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 80kB
Speed: 120MHz
No of I/O Lines: 31
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
960
Multiples de :
960
Total 
5 212,80 $
USD
Quantité
Prix unitaire
960+
$5.43
Product Variant Information section