text.skipToContent text.skipToNavigation

Référence fabricant

Z8FS021AHH20EG

ZMOTION Series 2 kB Flash 1 kB RAM Surface Mount Microcontroller - SSOP-20

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog Z8FS021AHH20EG - Caractéristiques techniques
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Z8FS021AHH20EG is a part of ZMOTION Series 8-Bit Microcontroller with 2 kB Flash, 1 kB RAM , 20 MHz speed available in Surface mount SSOP-20 Package.

It is an Intrusion Detection, integrated and flexible device solution for Passive Infrared (PIR)-based motion detection applications and provides a dramatic improvement in both sensitivity and stability over traditional security-related motion detection designs.

Features :

  • High-performance eZ8 MCU core
  • Full-duplex UART with dedicated BRG
  • Optimized assemblage of MCU, Lens, and PIR Sensor
  • Single-pin debug with unlimited breakpoints
  • Internal precision oscillator running at 5.53 MHz
  • External oscillator operating up to 20 MHz
  • Watchdog timer (WDT) with dedicated internal oscillator
  • 2 KB in-circuit programmable Flash available for application code
  • PIR software engine controlled and monitored through software API registers
  • Sigma Delta ADC with up to 6 channels single ended or 3 channels differential available
  • On-chip analog comparator with independent programmable reference voltage
  • Two 16-bit timers with input capture, output compare, and PWM capability (11 modes total)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4288
Multiples de :
67
Total 
6 003,20 $
USD
Quantité
Prix unitaire
67+
$1.40
Product Variant Information section