text.skipToContent text.skipToNavigation

Référence fabricant

MOC8050M

DIP6 Through Hole Single Channel 80 V 4170 Vrms Phototransistor Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MOC8050M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 500%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The MOC8050M is a photodarlington-type optically coupled optocoupler. This device have gallium arsenide infrared emitting diode coupled with silicon darlington phototransistor. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • High BVCEO
  • Minimum 50V
  • Minimum 80V
  • High current transfer ratio:
  • Minimum 1,000%
  • Minimum 500%
  • No base connection for improved noise immunity
  • Underwriters Laboratory (UL) recognized 
  • IEC 60747-5-2 approved (ordering option V)

Applications:

  • Appliances, measuring instruments
  • I/O interface for computers
  • Programmable controllers
  • Solid state relays
  • Portable electronics
  • Interfacing and coupling systems of different potentials and impedances
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
216 000
Délai d'usine :
20 Semaines
Commande minimale :
4000
Multiples de :
1000
Total 
780,00 $
USD
Quantité
Prix unitaire
1
$0.21
150
$0.205
500
$0.20
2 000
$0.195
7 500+
$0.187
Product Variant Information section