text.skipToContent text.skipToNavigation

Référence fabricant

333-2UYC/S400-A8

Yellow 5 mm 20° Water Clear 5000 mcd 2 V Through Hole LED Lamp

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight 333-2UYC/S400-A8 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5000mcd
Viewing Angle: 20°
Wavelength: 591nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications

The 333-2UYC/S400-A8 is a Yellow color Water Clear 5 mm Round Type LED Lamp.

The series is specially designed for applications requiring higher brightness. The led lamps are available with different colors, intensities.

Features:

  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
500
Total 
217,20 $
USD
Quantité
Prix unitaire
1
$0.0585
400
$0.057
1 250
$0.0553
2 500
$0.0543
7 500+
$0.0514
Product Variant Information section