text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33CD1030AER2

CD1030 Series 36 V 33 Channel Multiple Switch Detection Interface - LQFP-48EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
NXP MC33CD1030AER2 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 36V
Supply Current: 12mA to 16mA
Interface: SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,560.00
USD
Quantity
Unit Price
2,000+
$2.78
Product Variant Information section