94HCC16T in Tube by Grayhill | Interrupteur DIP | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

94HCC16T

94H Series .17" Extended Actuator Complement Output Hex 16 Pos Rotary DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Grayhill 94HCC16T - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Actuator Style: Extended
Termination Style: PCB
Sealed Option: Unsealed
Méthode de montage : Through Hole
Fonctionnalités et applications
The 94H Rotary DIP Switch, .17" Extended actuator, complement output, hex 16 position, thru-hole and RoHS Compliant.

Key Features:

  • Sealed Construction; No Tape Seal Required
  • Surface Mount or Thru-Hole Style
  • Tube or Tape and Reel Packaging
  • Octal, BCD, and Hexadecimal Code
  • In Standard or Complement
  • Standard and Right Angle Mount
  • Flush or Extended Actuators
  • Gold-Plated Contacts

Specifications:

  • Make-and-break Current Rating: 30 mA at 30 Vdc for 10,000 cycles of operation
  • Carrying Current Rating: 100 mA at 50 Vdc
  • Contact Resistance: 50 mohms maximum initially (measured at 10 mA, 50 mVdc) 150 mohms maximum after life
  • Insulation Resistance:(measured at 100 Vdc across open switch contacts) Initial: 5000 Mohms minimum. After Life: 1000 Mohms minimum
  • Dielectric Strength: (measured across open switch contacts) Initial: 500 Vac RMS minimum. After Life: 250 Vac RMS
  • Operational Torque: 2 to 6 inch-ounces initially and 1.2 inch-ounces minimum after life.

Learn more about the 94HC Family of Dip Switches

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
27
Multiples de :
27
Total 
99,09 $
USD
Quantité
Prix unitaire
27
$3.67
54
$3.62
81
$3.60
108
$3.58
135+
$3.52
Product Variant Information section