TPSB106K020R1000 in Cut Tape by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB106K020R1000

TPS Series 10 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
KYOCERA AVX TPSB106K020R1000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Features & Applications

The TPSB106K020R1000 is a 20 V, 10 µF and ±10% Tolerance Surface Mount Low ESR Tantalum Chip Capacitor.
 
Features:

  • Low ESR series of robust Mn02 solid electrolyte capacitors
  • CV range: 0.15-1500μF / 2.5-50V
  • 14 case sizes available

Applications:

  • Power supply applications
Read More...
Pricing Section
Global Stock:
1,495
USA:
1,495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Unit Price
1
$0.53
15
$0.44
50
$0.40
250
$0.35
1,000+
$0.30