Manufacturer Part #
ECS-160-10-37-RWM-TR
ECS-160 Series 16 MHZ ±15 ppm 10 pF -20 to +70°C SMT Crystal Oscillator
Product Specification Section
ECS Inc. ECS-160-10-37-RWM-TR - Product Specification
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
ECS Inc. ECS-160-10-37-RWM-TR - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±15ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 100Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.315
2,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount