Manufacturer Part #
878-008-203RLS1
Female M16 Circular Connector Cable Mount A Code 8 Pin IP67 Straight Solder Cup
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tray Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
NorComp 878-008-203RLS1 - Product Specification
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
NorComp 878-008-203RLS1 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$10.19
150+
$10.09
Product Variant Information section
Available Packaging
Package Qty:
75 per Tray
Mounting Method:
Cable Mount