text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L012WR

1206L Series 1206 30 V 0.125 A Surface Mount POLY-FUSE® Resettable PTC

Product Specification Section
Littelfuse 1206L012WR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.125A
Trip Current: 0.29A
Resistance:
Current Rating: 100A
Time to Trip: 0.2s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21