Référence fabricant
MC74VHC1G04DFT1G
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-353 (SC-88A, SC-70-5) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2452 | ||||||||||
onsemi MC74VHC1G04DFT1G - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
onsemi MC74VHC1G04DFT1G - Caractéristiques techniques
| Logic Circuit: | Inverter |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Style d'emballage : | SOT-353 (SC-88A, SC-70-5) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MC74VHC1G04 is an advanced high speed CMOS inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.
The MC74VHC1G04 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G04 to be used to interface 5 V circuits to 3 V circuits.
Features:
- High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 105
- Pb-Free Packages are Available
Learn more about the MC74VHC1G04 family of 74 Series
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-353 (SC-88A, SC-70-5)
Méthode de montage :
Surface Mount