TIP42C in Tube by STMicroelectronics | Transistors bipolaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TIP42C

TIP42C Series NPN/PNP 100 V 6 A Complementary Power Transistor - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TIP42C - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 15
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The TIP42C is a base island technology PNP power transistor in TO-220 plastic package that make this device suitable for audio, power linear and switching applications. The complementary NPN type is TIP41C.

Features:

  • Complementary PNP-NPN devices
  • New enhanced series
  • High switching speed
  • hFE grouping
  • hFE improved linearity

Applications:

  • General purpose circuits
  • Audio amplifier
  • Power linear and switching

View the Complete family of TIP4 Bipolar Transistors

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
50
Total 
587,50 $
USD
Quantité
Prix unitaire
50
$0.25
200
$0.245
1 000
$0.235
6 250+
$0.225
Product Variant Information section