Manufacturer Part #
NRC25F2000TRF
NRC Series 1210 200 Ohm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC25F2000TRF - Product Specification
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
NIC Components NRC25F2000TRF - Technical Attributes
Attributes Table
Resistance: | 200Ω |
Rated Power: | 0.33W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1210 (3225 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.013
10,000
$0.0128
15,000
$0.0127
25,000
$0.0125
50,000+
$0.0122
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount