text.skipToContent text.skipToNavigation

Référence fabricant

ICL7650SCPA-1Z

ICL7650 Series 2 MHz 2.5 V/µs Chopper-Stabilized Operational Amplifier - PDIP-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ICL7650SCPA-1Z - Caractéristiques techniques
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 20pA
Supply Voltage: 4.5V to 16V
Common Mode Rejection Ratio: 140dB
Supply Current: 3.2mA
Power Supply Rejection Ratio: 140dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 150dB
Output Current: 4.5mA
Style d'emballage :  PDIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ICL7650SCPA-1Z is a 2 MHzs super chopper-stabilized operational amplifier. It is available in 8 pin PDIP package.

This device offers improved input offset voltage, lower input offset voltage temperature coefficient, reduced input bias current, and wider common mode voltage range.

Features:

  • Guaranteed Max Input Offset Voltage for All Temperature Ranges
  • Low Long-Term and Temperature Drifts of Input Offset Voltage
  • Guaranteed Max Input Bias Current . . . . . . . . . . . . .10 pA
  • Extremely Wide Common Mode Voltage Range. . . . . . . . . . . . . . . . . . . . . . . +3.5 V to -5 V
  • Reduced Supply Current . . . . . . . . . . . . . . . . . . . . . . 2 mA
  • Guaranteed Minimum Output Source/Sink Current
  • Extremely High Gain . . . . . . . . . . . . . . . . . . . . . . . .150 dB
  • Extremely High CMRR and PSRR. . . . . . . . . . . . . .140 dB
  • High Slew Rate . . . . . . . . . . . . . . . . . . . . . . . . . . .2.5 V/μs
  • Wide Bandwidth . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2 MHz
  • Unity-Gain Compensated
  • Clamp Circuit to Avoid Overload Recovery Problems and Allow Comparator Use
  • Extremely Low Chopping Spikes at Input and Output
  • Improved, Direct Replacement for Industry-Standard ICL7650 and other Second-Source Parts
  • Pb-Free Plus Anneal Available (RoHS Compliant)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
4 870,00 $
USD
Quantité
Prix unitaire
1
$5.30
10
$5.19
40
$5.10
125
$5.02
400+
$4.87
Product Variant Information section