Manufacturer Part #
EEV-TG1H221Q
EEV-TG Series 50 V 220 uF Ø12.5 x 13.5 mm 125 °C Low ESR SMT V-Chip Electrolytic
Product Specification Section
Panasonic Industry EEV-TG1H221Q - Product Specification
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
Panasonic Industry EEV-TG1H221Q - Technical Attributes
Attributes Table
Series: | TG |
Type: | V-Chip |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 1000 Hrs @ 125°C |
Operating Temp Range: | -40°C to +125°C |
Ripple Current: | 600mA |
ESR (Equivalent Series Resistance): | 0.23Ω |
Operating Temp-Max: | 125°C |
Dimension: | L 13.5mm x D 12.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.58
600
$0.565
2,000
$0.55
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount