Manufacturer Part #
ECS-160-20-5PXDU-TR
16.00MHz, 20pF, CSM-7X, 30/100PPM, -55C to +125C, RoHS
Product Specification Section
ECS Inc. ECS-160-20-5PXDU-TR - Product Specification
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
ECS Inc. ECS-160-20-5PXDU-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -55°C to +125°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.4mm x W 4.8mm |
No of Pins: | 2 |
Package Style: | HC-49/US |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/US
Mounting Method:
Surface Mount