text.skipToContent text.skipToNavigation

Manufacturer Part #

KC17A10.001NPF

KC Series 7 Position Non Shorting PC Pin Through Hole Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KC17A10.001NPF - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: Varied
No of Positions: 7
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Gold
Current Rating: 5A
Rated Voltage (VAC): 250VAC
Voltage Rating: 250V
Actuator Style: Round
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1001
Multiple Of:
77
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,377.37
USD
Quantity
Unit Price
77+
$7.37
Product Variant Information section