Manufacturer Part #
EKXG401ELL6R8MJ16S
KXG Series 400 V 6.8 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
Product Specification Section
United Chemi-Con EKXG401ELL6R8MJ16S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/26/2024 Details and Download
We would like to express our sincere gratitude for your continued support and inform you of the following discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date : March 2025The last shipping date : September 2025 (The date will change depending on production conditions.)
Part Status:
Obsolete
Obsolete
United Chemi-Con EKXG401ELL6R8MJ16S - Technical Attributes
Attributes Table
Series: | KXG |
Type: | Radial |
Capacitance: | 6.8µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 275mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.24% |
Dimension: | L 16mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.28
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag