Manufacturer Part #
SPM5015T-3R3M-LR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0825Ohm DCR T/R
Product Specification Section
TDK SPM5015T-3R3M-LR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/04/2024 Details and Download
Regarding the wire-wound inductor SPM50xx series : Addition of production locationThis is to inform you that we will add production location for SPM50xx series due to stable supply and risk reduction for a disaster.There is no change in the one regarding the "product specifications" and "quality" due to this notice.1. Details of the change Change content : Addition of production location.
Part Status:
Active
Active
TDK SPM5015T-3R3M-LR - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 3.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 75mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 5.4mm x W 5.1mm x H 1.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount