text.skipToContent text.skipToNavigation

Manufacturer Part #

1-86479-7

AMPMODU 22 Position Dual Row Right Angle Standard Header Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-86479-7 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: PCB Mount
Features & Applications
The 1-86479-7 is a AMPMODU 22 Position Dual Row Right Angle Standard Header Pin .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type  
  • Number of Positions are 22
  • Centreline is 2.54 mm [0.100 in] 
  • With Mating Retention
  • Nylon Housing Material

View the 1-86479 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
300
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,598.00
USD
Quantity
Unit Price
25
$8.84
50
$8.78
75
$8.75
100
$8.73
125+
$8.66
Product Variant Information section