text.skipToContent text.skipToNavigation

Référence fabricant

SSF-LXH303GD

Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Fault Indicator - T-1

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SSF-LXH303GD - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6.33mm x L  7.76mm x W  4.03mm
Style d'emballage :  T-1
Méthode de montage : Through Hole
Fonctionnalités et applications

The SSF-LXH30 Series is a Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Fault Indicator - T-1

Features:

  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses
  • State-of-the-Art, Chip Technology
  • Easy Drop-In Board Installation
  • Right Angle to the Board Position
  • Choice of LED Colors and Lens FInishes
  • Low Current Versions Available
  • Color or Intensity Sorting Available
  • Choice of LED Colors

Applications:

  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
  • Board Level Status Indicators
  • Board Level Fault Indicators
  • Circuit Troubleshooting Indicators
  • Backlighting of Overlays

View the Series of SSF-LXH3 LEDs

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
660,00 $
USD
Quantité
Prix unitaire
1
$0.245
125
$0.235
750
$0.23
1 500+
$0.22
Product Variant Information section