Référence fabricant
LPC1343FBD48,151
LPC13xx Series 32 kB Flash 8 kB RAM 72 MHz SMT 32-Bit-Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :250 par Tray Style d'emballage :LQFP-48 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2521 | ||||||||||
NXP LPC1343FBD48,151 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
NXP LPC1343FBD48,151 - Caractéristiques techniques
| Family Name: | LPC13xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 72MHz |
| No of I/O Lines: | 40 |
| InterfaceType / Connectivity: | I2C/Microwire/SPI/SSI/SSP/UART/USART/USB |
| Peripherals: | Brown-out Detect/POR/Reset/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | LQFP-48 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LPC13xx are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
The LPC13xx operate at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals and also includes an internal prefetch unit that supports speculative branching.
Features:
- ARM Cortex-M3 processor, running at frequencies of up to 72 MHz
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Serial Wire Debug and Serial Wire Trace port
- 32 kB (LPC1343/13)/16 kB (LPC1342)/8 kB (LPC1311) on-chip flash programming memory
- 8 kB (LPC1343/13)/4 kB (LPC1342/11) SRAM.
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- Code Read Protection (CRP) with different security levels
- Selectable boot-up: UART or USB (USB on LPC134x only)
- On-chip drivers for MSC and HID (LPC134x only)
- Single power supply (2.0 V to 3.6 V)
- Brownout detect with four separate thresholds for interrupt and one threshold for forced reset
- Power-On Reset (POR)
- Unique device serial number for identification
- Available as 48-pin LQFP package and 33-pin HVQFN package
Applications:
- eMetering
- Lighting
- Alarm systems
- White goods
To learn more about LPC13x product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
250 par Tray
Style d'emballage :
LQFP-48
Méthode de montage :
Surface Mount