770030-1 in Box by TE Connectivity | Boîtiers de connecteurs en plastique | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

770030-1

Universal MATE-N-LOK II 15 Position Positive Lock Receptacle Housing Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2008
Product Specification Section
TE Connectivity 770030-1 - Caractéristiques techniques
Attributes Table
No of Positions: 15
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Fonctionnalités et applications

The 770030-1 is a Universal MATE-N-LOK II 15 Position Positive Lock Receptacle Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = White
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 15

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770023-1
  • 770043-1
  • 770044-1
  • 350736-1
  • 1-350848-5
Voir plus...
Pricing Section
Stock global :
9
États-Unis:
9
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
9
Multiples de :
250
Total 
9,72 $
USD
Quantité
Prix unitaire
250
$1.08
500
$1.07
750
$1.06
1 250+
$1.05
Product Variant Information section