Manufacturer Part #
327638
PIDG 12-10 to 16-14 AWG Yellow Copper Unsealed Closed Barrel Butt Splice
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
TE Connectivity 327638 - Product Specification
TE Connectivity 327638 - Technical Attributes
Attributes Table
| Size: | Stud 3/8" |
| Style: | Insulation Support |
| Type: | Butt Splice |
| Wire Gauge: | AWG 12-10 |
| Color: | Yellow |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
Features & Applications
The PIDG Series is a 12-10 to 16-14 AWG Yellow Copper Unsealed Closed Barrel Butt Splice
Features:
- Product Type = Splice
- Sealed = No
- Splice Type = Butt
- Body Style = PIDG
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 5.59/4.32 [.220/.170] Max.
- Material = Copper
- Finish = Tin
- Color = Yellow
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.37
150
$1.35
250
$1.34
750
$1.32
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag