text.skipToContent text.skipToNavigation

Référence fabricant

RN42XVP-I/RM

RN42XV Series 20 meter Range 3 Mbps Class 1 Bluetooth 2.1 Radio Module

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip RN42XVP-I/RM - Caractéristiques techniques
Attributes Table
Data Rate: 3Mbps
Range: 20m
Certified: Yes
Fonctionnalités et applications
The RN42XVP-I/RM is a small form factor and low power Class 2 Bluetooth Radio Module with data rate upto 3 Mbps .

Features:

  • Fully qualified Bluetooth® version 2.1 module, supports version 2.1 + Enhanced Data Rate (EDR)
  • Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
  • Postage stamp sized form factor, 13.4 mm x 25.8 mm x 2 mm (RN-42) and 13.4 mm x 20 mm x 2 mm (RN-42-N)
  • Low power (26 uA sleep, 3 mA connected, 30 mA transmit)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces.
  • Sustained SPP data rates: 240 Kbps (slave), 300 Kbps (master)
  • HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM, and L2CAP protocols, with SPP and DUN profile support
  • Bluetooth SIG certified
  • Castellated SMT pads for easy and reliable PCB mounting
  • Certifications: FCC, ICS, CE
  • Environmentally friendly, RoHS compliant

Applications:

  • Cable replacement
  • Barcode scanners
  • Measurement and monitoring systems
  • Industrial sensors and controls
  • Medical devices
  • Asset tacking
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
312
Délai d'usine :
12 Semaines
Commande minimale :
35
Multiples de :
35
Total 
829,50 $
USD
Quantité
Prix unitaire
1
$24.34
4
$24.04
20
$23.70
40
$23.56
125+
$23.18
Product Variant Information section