Manufacturer Part #
AT27C040-90JU
AT27C040 Series 4 Mb (512 K x 8) 5.5 V Surface Mount OTP EPROM - PLCC-32
Microchip AT27C040-90JU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MMT as new final test site for selected AT27C040, AT27C080, AT27LV040A, AT28HC256, AT28HC256E, AT28C256, AT28BV256, AT28C256EF, AT27C010, AT28HC64BF, AT28BV64B, AT27BV256, AT27LV256A, AT28HC64B, AT27BV010, AT28C64B, AT27C256R, AT27LV010A, AT27LV020A, AT27C512R, AT27C020 and AT27LV512A device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change: To improve manufacturability by qualifying MMT as a new final test site.Estimated Qualification Completion Date: June 2025
PCN Status:Final NotificationDescription of Change:Qualification of MMT as a new assembly site for selected Atmel AT27C040, AT27C080 and AT27LV040A device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change:To improve manufacturability by qualifying MMT as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:August 05, 2024 (date code: 2432)
Revision History:April 16, 2021: Issued initial notification.May 30, 2024: Re-issued initial notification to update PCN Time Table Summary. Updated Qualification Plan from MSL-2 to MSL-3.Description of Change:Qualification of MMT as a new assembly site for selected Atmel AT27C040, AT27C080 and AT27LV040A device families available in 32L PLCC (11.5x14x3.37mm) package. Pre and Post Change Summary: See attached document Reason for Change:To improve manufacturability by qualifying MMT as new assembly site.
Part Status:
Microchip AT27C040-90JU - Technical Attributes
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 5V |
Access Time-Max: | 90ns |
Temperature Grade: | Industrial |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount