Référence fabricant
BLM18BB221SN1D
BLM Series 0603 220 Ohm 450 mA 0.45 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Murata | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Murata BLM18BB221SN1D - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Murata BLM18BB221SN1D - Caractéristiques techniques
| Impedance: | 220Ω |
| Rated Current: | 450mA |
| DC Resistance-Max: | 0.45Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.
One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design.
Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).
Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.
Note: The “D” on the end of the part number BLM18BB221SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the BLM18BB221SN1D.
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount