DG211BDY-E3 in Tube by Vishay | Interrupteurs analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DG211BDY-E3

DG211B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay DG211BDY-E3 - Caractéristiques techniques
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 50µA
ON Resistance: 50Ω
Supply Voltage: 4.5V to 22V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DG211BDY-E3 is a 50 Ohm Improved Quad CMOS Analog Switches. These analog switches are highly improved version and possess lower on-resistance, lower leakage, higher speed, and lower power consumption.

These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc.

Features and benefits:

  • ± 22 V supply voltage rating
  • TTL and CMOS compatible logic
  • Low on-resistance - RDS(on): 50 Ω
  • Low leakage - ID(on): 20 pA
  • Single supply operation possible
  • Extended temperature range
  • Fast switching - tON: 120 ns
  • Low charge injection - Q: 1 pC
  • Wide analog signal range
  • Simple logic interface
  • Higher accuracy
  • Minimum transients
  • Reduced power consumption
  • Superior to DG211, DG212
  • Space savings (TSSOP)

Applications:

  • Industrial instrumentation
  • Test equipment
  • Communications systems
  • Disk drives
  • Computer peripherals
  • Portable instruments
  • Sample-and-hold circuits
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
380
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,88 $
USD
Quantité
Prix unitaire
1
$0.875
40
$0.855
150
$0.83
500
$0.81
2 000+
$0.765
Product Variant Information section