Manufacturer Part #
389FXCXC1-12D
389F Series 20 A 3PDT 100 Ohm 12 V Side Flange Magnecraft Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 389FXCXC1-12D - Product Specification
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
Schneider Electric 389FXCXC1-12D - Technical Attributes
Attributes Table
| Contact Form: | 3PST (3 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 20A |
| Termination Style: | Quick Connect |
| Mounting Method: | Flange Mount |
Features & Applications
The 389F Series is a Flange Mount Power Relay. This series offers an ideal solution for a variety of application requirements due to the broad range of available contact ratings and a variety of panel, DIN and socket mount options and accessories.
Features:
- Rated up to 50 A
- Socket compatible models available
- Flux tight versions available
- Blowout magnet options for high DC voltage switching
- Feature-rich covers, mounting options and accessories to suit a multitude of applications
Applications:
- Automation Panels
- Process Controls
- Motor Control
- Conveyor Control
- Food & Beverage
- Anti-Condensation Equipment
- Industrial Cooking Equipment
- Filtration Systems
- HVAC & Refrigeration
- Anti-Condensation Equipment
- Compressor Control
- Blower Control
- Motorized Duct/Vent Control
- Air Conditioners
- Water Heaters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$27.42
20
$27.17
30+
$26.92
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Flange Mount