Manufacturer Part #
PMV230ENEAR
PMV230ENEAR Series 60 V 1.5 A Surface Mount N-Channel TrenchMOS FET - TO-236AB
Product Specification Section
Nexperia PMV230ENEAR - Product Specification
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
Nexperia PMV230ENEAR - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 222mΩ |
Rated Power Dissipation: | 480mW |
Qg Gate Charge: | 3.9nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 1.5A |
Turn-on Delay Time: | 6.3ns |
Turn-off Delay Time: | 13ns |
Rise Time: | 8.2ns |
Fall Time: | 4.6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.7V |
Input Capacitance: | 177pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0559
9,000
$0.0545
15,000
$0.0539
60,000
$0.0523
90,000+
$0.0513
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount