text.skipToContent text.skipToNavigation

Manufacturer Part #

LB2518T100M

Inductor Wirewound 10uH 20% 2.52MHz Ferrite 0.165A 0.325Ohm DCR 1007 T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LB2518T100M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 165mA
Tolerance (%): ±20%
DC Resistance: 250mΩ
Self Resonance Frequency: 30MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -25°C to +105°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.40
USD
Quantity
Unit Price
2,000
$0.0412
4,000
$0.0404
6,000
$0.04
8,000
$0.0397
10,000+
$0.0387
Product Variant Information section