Manufacturer Part #
PDTD143ETR
PDTD143ET Series 50 V 500 mA SMT NPN Resistor-Equipped Transistor - TO-236AB
Product Specification Section
Nexperia PDTD143ETR - Product Specification
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
Nexperia PDTD143ETR - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 460mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 100mV |
Emitter - Base Voltage: | 10V |
DC Current Gain-Min: | 60 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 225MHz |
Operating Temp Range: | -55°C to +175°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0226
9,000
$0.022
15,000
$0.0218
45,000
$0.0213
75,000+
$0.0208
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount