text.skipToContent text.skipToNavigation

Manufacturer Part #

EHR-5

HR Series 5 Position 2.5 mm Pitch Crimp Socket Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
JST EHR-5 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
EH Housings from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.  EHR-5, is a 5 position white housing.  
Pricing Section
Global Stock:
986
USA:
986
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0286
1,000
$0.0278
3,000
$0.0271
10,000
$0.0264
30,000+
$0.025
Product Variant Information section