Référence fabricant
NDKC10H
ND Series Process Sealed 10 Position Through Hole 8 mm Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NKK Switches | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
NKK Switches NDKC10H - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
1. NKK Switches will be discontinuing the ND Series 8mm DIP Rotaries, both standard and custom models. The table below lists the discontinued part numbers and recommended models.Effective Dates for Change No. 1Orders for ND Series DIP Rotaries will be accepted through November 28, 2024.2. NKK Switches will be discontinuing the ND3 Series 8mm SMT DIP Rotaries, both standard and custom models. The tables on pages 2 and 3 list the discontinued part numbers and recommended models.Effective Dates for Change No. 2Orders for ND3 Series SMT DIP Rotaries will be accepted through November 28, 2024.The end of sales date is March 31, 2025.
Statut du produit:
NKK Switches NDKC10H - Caractéristiques techniques
| Circuitry: | Coded |
| No of Positions: | 10 |
| Termination Style: | Right Angle |
| Contact Material: | Gold |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Heat tolerant resin used for body meets UL flammability rating of 94V-0 and maintains switch reliability through automated soldering process.
Features:
- Highly visible legends and choice of screwdriver or shaft actuation to provide trouble-free code setting
- Detent mechanism designed for crisp, positive action for accurate switch setting
- Crimped terminals ensure secure PC mounting and prevent dislodging during soldering
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Operating Temperature Range: –25°C through +75°C (–13°F through +167°F)
View the ND series of Rotary Switches
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Through Hole